Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2416-4AO
Newark Part No.84AC6137
Product RangeOMB-DAQ-2416 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,466.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2,466.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2416-4AO
Newark Part No.84AC6137
Product RangeOMB-DAQ-2416 Series
Technical Datasheet
No. of Channels4Channels
Sampling Rate1kSPS
Input Voltage Max15V
Input Current Max-
Bandwidth-
External Height245mm
External Width146mm
External Depth50mm
Product RangeOMB-DAQ-2416 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMB-DAQ-2416-4AO is a multi-function I/O USB data acquisition module with 4 analog outputs. The highly accurate, multi-function measurement and control modules for the USB bus. It is a 24-bit analog input device for voltage or temperature, with eight digital I/O lines and two counters. In addition to the features listed, the OMB-DAQ-2416-4AO also includes four analog output channels with 16-bit resolution, ±10V output range, and an aggregate 1000Hz update rate.
- 24bit resolution multi channel data acquisition system
- 16 differential or 32 single-ended analog inputs, expandable to 32 differential/ 64 SE channels
- Thermocouple or voltage input
- 9 software-selectable voltage: ±20V, ±10V, ±5V, ±2.5V, ±1.25V, ±0.625V, ±0.312V, ±0.156V, ±0.078V
- Analog inputs can be configured for thermocouples (up to 16 differential inputs)
- 1000 samples/sec aggregate throughput
- Built-in cold junction compensation and open thermocouple detection
- Eight lines of high-drive digital I/O
- Two 32bit counters
- 500V isolation between signal I/Os and the host computer
Contents
Multi-function I/O USB data acquisition module, AC adaptor, 2m (6') USB cable, US power plug, Quick start guide, Software, Operator’s manual on CD.
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
15V
Bandwidth
-
External Width
146mm
Product Range
OMB-DAQ-2416 Series
Sampling Rate
1kSPS
Input Current Max
-
External Height
245mm
External Depth
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate