2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    CTXL-DTC-W

                                                                                                    Recorder, 2 Channel, 3 %, 1 %

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CTXL-DTC-W
                                                                                                    OMEGA CTXL-DTC-W
                                                                                                    OMEGA CTXL-DTC-W
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCTXL-DTC-W
                                                                                                    Newark Part No.48AC2203
                                                                                                    Product RangeCTXL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,468.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,468.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCTXL-DTC-W
                                                                                                    Newark Part No.48AC2203
                                                                                                    Product RangeCTXL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2 Channel
                                                                                                    Bandwidth Min-
                                                                                                    Bandwidth Max-
                                                                                                    Accuracy %3%
                                                                                                    Crest Factor-
                                                                                                    Resolution %1%
                                                                                                    External Height335mm
                                                                                                    External Width271mm
                                                                                                    External Depth67mm
                                                                                                    Product RangeCTXL Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    White dual input thermocouple recorder. Input connections are via UST type universal thermocouple connector that is compatible with both standard (type OST) and miniature (type SMP) thermocouple connectors. The recorder comes with standard chart papers for J, K and T Type thermocouple inputs. The blank chart paper can be used to re-scale the chart paper within the operating chart scale.

                                                                                                    • User selectable for J, K or T type thermocouple input
                                                                                                    • Universal thermocouple connector compatible with standard and miniature connectors
                                                                                                    • Up to ±1.5°C (2.7°F) display accuracy
                                                                                                    • Benchtop or wall mount with built-in chart lights

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Thermocouple recorder, Two SC-GG-K-30-36-PP thermocouples, 120 assorted double-sided charts, 2 pen sets, Wall mount kit, 4 “D” cell batteries, RS232 cable and adaptor, Universal ac adaptor, Quick start manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth Max

                                                                                                    -

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    335mm

                                                                                                    External Depth

                                                                                                    67mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Bandwidth Min

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    3%

                                                                                                    Resolution %

                                                                                                    1%

                                                                                                    External Width

                                                                                                    271mm

                                                                                                    Product Range

                                                                                                    CTXL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product