ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    RH550

                                                                                                    Recorder, 0.1 %

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    EXTECH INSTRUMENTS RH550
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoRH550
                                                                                                    Newark Part No.54AH9796
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoRH550
                                                                                                    Newark Part No.54AH9796
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels-
                                                                                                    Bandwidth Min-
                                                                                                    Bandwidth Max-
                                                                                                    Crest Factor-
                                                                                                    Resolution %0.1%
                                                                                                    External Height118mm
                                                                                                    External Width198mm
                                                                                                    External Depth25.7mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RH550 is a humidity/temperature chart recorder with touch screen. It simultaneously datalog and monitor relative humidity, temperature, and calculated dewpoint on Extech’s RH550 chart recorder with large 7" (178 mm) programmable touch-screen. Features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a ~6.5 ft (2 m) cable.

                                                                                                    • Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
                                                                                                    • User selectable 1 second to 24 hour sampling rate
                                                                                                    • Audible and visual alarm with Hi/Low set points
                                                                                                    • View recorded alarm values by date sorting or by temperature and humidity values
                                                                                                    • Memory progress bar indicates used memory and percentage of free memory remaining
                                                                                                    • Recall saved data files using history mode
                                                                                                    • MIN/MAX records minimum and maximum values for all 3 units of measure
                                                                                                    • Field-replaceable probe does not require recalibration
                                                                                                    • Up to 3 probe cables (RH550-C) can be connected together (one is included)
                                                                                                    • Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)

                                                                                                    Contents

                                                                                                    Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Bandwidth Max

                                                                                                    -

                                                                                                    Resolution %

                                                                                                    0.1%

                                                                                                    External Width

                                                                                                    198mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bandwidth Min

                                                                                                    -

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    118mm

                                                                                                    External Depth

                                                                                                    25.7mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product