2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    ITHX-SD-5-2D/N

                                                                                                    Recorder, 2 Channel, 2 %, 0.1 %

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA ITHX-SD-5-2D/N
                                                                                                    OMEGA ITHX-SD-5-2D/N
                                                                                                    OMEGA ITHX-SD-5-2D/N
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoITHX-SD-5-2D/N
                                                                                                    Newark Part No.64X9197
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoITHX-SD-5-2D/N
                                                                                                    Newark Part No.64X9197
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2 Channel
                                                                                                    Bandwidth Min-
                                                                                                    Bandwidth Max-
                                                                                                    Accuracy %2%
                                                                                                    Crest Factor-
                                                                                                    Resolution %0.1%
                                                                                                    External Height90.3mm
                                                                                                    External Width61.6mm
                                                                                                    External Depth39.14mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The ITHX-SD-5-2D/N is a Temperature and Humidity Virtual Chart Recorder lets monitor and record temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. The iTHX-SD serves active web pages to display real time readings, display charts of temperature, humidity and dew point or log data in standard data formats for use in a spread sheet or data acquisition program such as Excel or Visual Basic. The virtual chart viewed on the web page is a JAVA™ Applet that records a chart over the LAN or Internet in real time. With the iTHX-SD, there is no need to invest time and money learning a proprietary software program to log or chart the data. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It connects to an Ethernet network with a standard RJ45 connector and sends data in standard TCP/IP packets.

                                                                                                    • Web server
                                                                                                    • Alarms by Email or text message
                                                                                                    • No special software required
                                                                                                    • Record years of data on popular SD cards
                                                                                                    • Dual probe option
                                                                                                    • LCD display
                                                                                                    • Supports TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, HVAC, Sensing & Instrumentation, Safety, Medical, Communications & Networking, Hobby & Education, Defence, Military & Aerospace

                                                                                                    Contents

                                                                                                    Chart recorder, Steel metal case, 9VDC Alkaline battery and wall mount bracket.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth Max

                                                                                                    -

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    90.3mm

                                                                                                    External Depth

                                                                                                    39.14mm

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Bandwidth Min

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    2%

                                                                                                    Resolution %

                                                                                                    0.1%

                                                                                                    External Width

                                                                                                    61.6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product