2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    RD8252-USB

                                                                                                    Recorder, 2 Channel, 0 Hz, 10 MHz, 0.3 %

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA RD8252-USB
                                                                                                    OMEGA RD8252-USB
                                                                                                    OMEGA RD8252-USB
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoRD8252-USB
                                                                                                    Newark Part No.57AH9036
                                                                                                    Product RangeRD8250 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,189.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,189.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoRD8252-USB
                                                                                                    Newark Part No.57AH9036
                                                                                                    Product RangeRD8250 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2 Channel
                                                                                                    Bandwidth Min0Hz
                                                                                                    Bandwidth Max10MHz
                                                                                                    Accuracy %0.3%
                                                                                                    Crest Factor-
                                                                                                    Resolution %-
                                                                                                    External Height96mm
                                                                                                    External Width96mm
                                                                                                    External Depth152mm
                                                                                                    Product RangeRD8250 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    RD8252-USB is a paperless recorder with USB communications(with basic software). The RD8252 comes with an external AC adaptor with universal plug set for 120 to 240V AC, 50/60Hz. The graphic user interface makes configuration easy.

                                                                                                    • 2 configurable isolated inputs for DC voltage/current, thermocouples, RTDs, frequency & rpm pulse
                                                                                                    • 4 internal alarm set points
                                                                                                    • 2 alarm relay outputs
                                                                                                    • One digital control input
                                                                                                    • Maximum storage rate of 100samples/s
                                                                                                    • Compact flash cards can store up to 2GB of data in memory
                                                                                                    • Bright, clear display
                                                                                                    • Standard 1 ⁄4 DIN panel mount

                                                                                                    Contents

                                                                                                    Paperless recorder, Windows software CD, Operator’s manual.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth Max

                                                                                                    10MHz

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    96mm

                                                                                                    External Depth

                                                                                                    152mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Bandwidth Min

                                                                                                    0Hz

                                                                                                    Accuracy %

                                                                                                    0.3%

                                                                                                    Resolution %

                                                                                                    -

                                                                                                    External Width

                                                                                                    96mm

                                                                                                    Product Range

                                                                                                    RD8250 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product