ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Component Testers
                                                                                                    Print Page

                                                                                                    CL1857

                                                                                                    Component Tester, Power Supply, 13A Fuse, USA/Canada, QT1 Series

                                                                                                    CLIFF ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CLIFF ELECTRONIC COMPONENTS CL1857
                                                                                                    ManufacturerCLIFF ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoCL1857
                                                                                                    Newark Part No.08AC2593
                                                                                                    Product RangeQT1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$74.280
                                                                                                    10+$59.260
                                                                                                    20+$58.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $74.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CLIFF ELECTRONIC COMPONENTS
                                                                                                    ManufacturerCLIFF ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoCL1857
                                                                                                    Newark Part No.08AC2593
                                                                                                    Product RangeQT1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Component Type TestedPower Supply
                                                                                                    Supported Devices-
                                                                                                    Product RangeQT1
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable (USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.

                                                                                                    • Size is 130mm x 60mm x 50mm
                                                                                                    • Maximum rating is 13A, 250VAC
                                                                                                    • Weight is 245gms (without a cable)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Notes

                                                                                                    Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.

                                                                                                    Technical Specifications

                                                                                                    Component Type Tested

                                                                                                    Power Supply

                                                                                                    Product Range

                                                                                                    QT1

                                                                                                    Supported Devices

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product