Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1733P
Newark Part No.47T6074
Product RangeU1730C Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $903.140 |
Price for:Each
Minimum: 1
Multiple: 1
$903.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1733P
Newark Part No.47T6074
Product RangeU1730C Series
Technical Datasheet
LCR TypeHand Held
Test Frequency Max100kHz
Inductance Measure Max2kH
Capacitance Measure Max20pF
Resistance Measure Max200Mohm
Product RangeU1730C Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1733P is a U1730C series handheld LCR meter Combo Kit. The U1730C series handheld LCR meter allows to measure at frequencies as high as 100kHz a capability typically found only in benchtop meters. Get measurements done faster using the one-touch automatic identification function button which displays component type and more detailed component analysis such as Z, ESR and DCR.
- 20,000 counts resolution
- 0.2% basic accuracy
- Auto identification (Ai) which automatically determines and displays component type and measurements
- Battery life of 16 hours/AC-powered
- IR-to-USB connectivity for data logging to PC
- Data Hold function to freeze and save measured values
- Allows manual or auto ranging to be used interchangeably
- Backlight function to ease viewing in subdued lighting
- Maximum, minimum and average values recording
- Dimension is (H x W x D) 7.24inch x 3.42inch x 1.61inch
Contents
U1733C series handheld meter, Quick start guide, Certificate of Calibration (CoC), Alligator clip leads, 9V alkaline battery, U5491A soft carrying case, U5481B IR-to-USB cable, U1780A AC adaptor, U1782B SMD tweezer.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
2kH
Resistance Measure Max
200Mohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
100kHz
Capacitance Measure Max
20pF
Product Range
U1730C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate