2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    889B

                                                                                                    LCR Meter, Bench, 200 kHz, 31.83 kH, 15910 µF, 20 Mohm

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 889B
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No889B
                                                                                                    Newark Part No.41P0157
                                                                                                    Also Known AsBK889B
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No889B
                                                                                                    Newark Part No.41P0157
                                                                                                    Also Known AsBK889B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeBench
                                                                                                    Test Frequency Max200kHz
                                                                                                    Inductance Measure Max31.83kH
                                                                                                    Capacitance Measure Max15910µF
                                                                                                    Resistance Measure Max20Mohm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The B&K Precision Model 889B Synthesized LCR/ESR Meter with Component Tester is a high accuracy test instrument used for measuring inductors, capacitors and resistors with a basic accuracy of 0.1%. Also, with the built-in functions of DC/AC Voltage measurements and Diode/Audible Continuity checks, the Model 889B can not only help engineers and students to understand the characteristic of electronics components but also being an essential tool on any service bench.

                                                                                                    • Measurement parameters: ACV, DCV, Z, L, C, DCR, ESR, D, Q, and Ø
                                                                                                    • LCR test conditions: 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz, 200 kHz and more
                                                                                                    • Measures DCV to 600 V and ACV to 600 Vrms @ 40 ~ 1 kHz
                                                                                                    • Measures DCA to 2 A and ACA to 2 Arms @ 40 ~ 1 kHz
                                                                                                    • 0.1% basic accuracy
                                                                                                    • Diode and continuity measurements
                                                                                                    • Dual LCD display
                                                                                                    • BNC to Kelvin Clip probe included
                                                                                                    • USB (Virtual COM) Interface

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Contents

                                                                                                    User manual, Kelvin probe, DMM test leads and power cord

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Bench

                                                                                                    Inductance Measure Max

                                                                                                    31.83kH

                                                                                                    Resistance Measure Max

                                                                                                    20Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Test Frequency Max

                                                                                                    200kHz

                                                                                                    Capacitance Measure Max

                                                                                                    15910µF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product