2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Proximity Switch Testing
                                                                                                    Print Page

                                                                                                    6990000030

                                                                                                    PROXIMITY SWITCH TESTER

                                                                                                    KYOCERA AVX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KYOCERA AVX 6990000030
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No6990000030
                                                                                                    Newark Part No.34C4708
                                                                                                    Also Known AsMU2-DC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KYOCERA AVX
                                                                                                    ManufacturerKYOCERA AVX
                                                                                                    Manufacturer Part No6990000030
                                                                                                    Newark Part No.34C4708
                                                                                                    Also Known AsMU2-DC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage18VDC
                                                                                                    Load Current Max35mA
                                                                                                    Leakage Current0.01µA
                                                                                                    Protection ClassIP67
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    Suitable for testing 2 and 3 wire proximity switches, including inductive, photo-electric, capacitive and ultrasonic

                                                                                                    • Ideally suited to 'point of use' testing
                                                                                                    • Audio and visual indication
                                                                                                    • Supplied and fitted with batteries, ready for use
                                                                                                    • Radiated electromagnetic field immunity to IEC61000-4-3
                                                                                                    • Electrostatic discharge (ESD) immunity to IEC61000-4-2
                                                                                                    • Emission limits to CISPR25

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage

                                                                                                    18VDC

                                                                                                    Leakage Current

                                                                                                    0.01µA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Load Current Max

                                                                                                    35mA

                                                                                                    Protection Class

                                                                                                    IP67

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product