Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoLCR-600
Newark Part No.47Y7771
Technical Datasheet
LCR TypeBench
Test Frequency Max100kHz
Inductance Measure Max9999kH
Capacitance Measure Max9999F
Resistance Measure Max9.999Gohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LCR-600 is a high-precision LCR Meter used for measuring the inductance (L), capacitance (C) and resistance (R) of an electrical component. It has an operational frequency range of 100Hz to 100kHz and a basic measurement accuracy of 0.3%. There is a dual LCD display, measurement voltage fixed at 0.6V, auto-detect function and open-circuit/short-circuit compensation. Use the meter to check ESR values of capacitors and inductors, sort and select components, identify unknown components and measure general LCR values.
- Auto range
- Auto detect
- Sorting function
- Open circuit compensation
- Short-circuit compensation
- Two displays
- Display hold
- Measures Ls, Lp, Cs, Cp, Rs, Rp, D, Q, ESR, EPR, Z, θ and DCR
Applications
Test & Measurement, Industrial
Contents
LCR meter, Power cord, BNC to clip test lead wire and User manual.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9999kH
Resistance Measure Max
9.999Gohm
SVHC
No SVHC (17-Jan-2023)
Test Frequency Max
100kHz
Capacitance Measure Max
9999F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate