Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,444.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,444.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoLCR400
Newark Part No.71R6450
Technical Datasheet
LCR TypeBench
Test Frequency Max10kHz
Inductance Measure Max9.9kH
Capacitance Measure Max99000µF
Resistance Measure Max0.99Gohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LCR400 is a high performance bench-top LCR meter with a built-in test fixture. It has a basic measurement accuracy of 0.1% and includes a built-in limits comparator. Optional accessories include Surface Mount Tweezers, BNC connectors and a Kelvin Clip test lead set.
- 0.1% basic measurement accuracy
- Dual 5 digit high brightness displays
- Automatic component recognition
- Built-in 4 terminal component fixture
- Limits comparator with 8 Pass bins plus 2 Fail bins
- Three test frequencies, switchable bias
- RS232 interface standard
- Optional Surface Mount Tweezers, BNC connectors, Kelvin Clip test lead set, and PC logging software
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9.9kH
Resistance Measure Max
0.99Gohm
SVHC
No SVHC (21-Jan-2025)
Test Frequency Max
10kHz
Capacitance Measure Max
99000µF
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate