ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    72-8155

                                                                                                    LCR Meter, Hand Held, 1 kHz, 20 H, 600 µF, 20 Mohm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 72-8155
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No72-8155
                                                                                                    Newark Part No.45M5528
                                                                                                    Also Known AsGTIN UPC EAN: 640522695027
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$51.490
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $51.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No72-8155
                                                                                                    Newark Part No.45M5528
                                                                                                    Also Known AsGTIN UPC EAN: 640522695027
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeHand Held
                                                                                                    Test Frequency Max1kHz
                                                                                                    Inductance Measure Max20H
                                                                                                    Capacitance Measure Max600µF
                                                                                                    Resistance Measure Max20Mohm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for 72-8155

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    72-8155 is a 3-1/2 digit digital capacitance meter with steady operations. The meter measures resistance, capacitance and inductance. The meter has a broad capacitance measurement range and precise accuracy. It can be used in measuring the circuit designed capacitance of cable, switch and PCB layout.

                                                                                                    • Diode test, transistor test and continuity buzzer
                                                                                                    • Low battery indication
                                                                                                    • Powered by 9V battery (6F22)
                                                                                                    • 61mm x 32mm LCD size
                                                                                                    • 172mm x 83mm x 38mm size

                                                                                                    Contents

                                                                                                    Inductance capacitance meter, Battery, Test clip, Holster.

                                                                                                    Notes

                                                                                                    3 Years Manufacturer Warranty.

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Hand Held

                                                                                                    Inductance Measure Max

                                                                                                    20H

                                                                                                    Resistance Measure Max

                                                                                                    20Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Test Frequency Max

                                                                                                    1kHz

                                                                                                    Capacitance Measure Max

                                                                                                    600µF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product