Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part NoTM-500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74T5450
Product RangeTM-500 IntelliTweeze®
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $500.240 |
| 5+ | $477.520 |
| 10+ | $468.060 |
| 25+ | $458.700 |
| 50+ | $449.340 |
Price for:Each
Minimum: 1
Multiple: 1
$500.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part NoTM-500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74T5450
Product RangeTM-500 IntelliTweeze®
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max999mH
Capacitance Measure Max4999µF
Resistance Measure Max9.9Mohm
Product RangeTM-500 IntelliTweeze®
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TM-500 is an IntelliTweeze™ RCL Meter/Tester, quick and easy way of testing and troubleshooting many types of components. It features built-in high precision LCR probe, 0.2 to 0.5% base measurement accuracy, automated component identification, automated test range selection, manual C, R, L, Z and ESR modes, adjustable test signal levels, diode polarity/short testing, secondary D,Q and ESR parameters, high visibility LED display and built-in li-ion battery.
- Navigation control
- Multi-parameter secondary display
- C, R, L, ESR (Z) diode manual modes
- Gold-plated replaceable tips
- Shielded 4-wire handles
- Automatic mode
- Li-ion battery
Applications
Test & Measurement
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
999mH
Resistance Measure Max
9.9Mohm
SVHC
No SVHC (27-Jun-2024)
Test Frequency Max
10kHz
Capacitance Measure Max
4999µF
Product Range
TM-500 IntelliTweeze®
Technical Docs (2)
Alternatives for TM-500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate