2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. LCR Meters
                                                                                                  Print Page

                                                                                                  867126-01

                                                                                                  LCR Meter, Bench, 500 kHz, PXIe-LCR5101

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 867126-01
                                                                                                  NI / EMERSON 867126-01
                                                                                                  NI / EMERSON 867126-01
                                                                                                  NI / EMERSON 867126-01
                                                                                                  NI / EMERSON 867126-01
                                                                                                  NI / EMERSON 867126-01
                                                                                                  NI / EMERSON 867126-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867126-01
                                                                                                  Newark Part No.60AK9645
                                                                                                  Product RangePXIe-LCR5101
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$12,715.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12,715.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No867126-01
                                                                                                  Newark Part No.60AK9645
                                                                                                  Product RangePXIe-LCR5101
                                                                                                  LCR TypeBench
                                                                                                  Test Frequency Max500kHz
                                                                                                  Inductance Measure Max-
                                                                                                  Capacitance Measure Max-
                                                                                                  Resistance Measure Max-
                                                                                                  Product RangePXIe-LCR5101
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  867126-01 is a PXIe-LCR5101 PXI LCR meter bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 10V PXIe-4190 PXI LCR meter. The PXIe-4190 is an inductance, capacitance and resistance (LCR) meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements to help you measure and test the LCR of electronic equipment. You can use the PXIe-4190 in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications, and it is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.

                                                                                                  • 500KHz bandwidth
                                                                                                  • Voltage range from -10V to 10V
                                                                                                  • 100mA maximum current
                                                                                                  • Impedance accuracy is 0.1%
                                                                                                  • DC current range from -100mA to 100mA
                                                                                                  • DC output power of 1W

                                                                                                  Contents

                                                                                                  5-slot PXIe-1083 PXI chassis, PXIe-4190 PXI LCR meter(10V), D-SUB to BNC cable, a Thunderbolt cable, Power cable(US).

                                                                                                  Technical Specifications

                                                                                                  LCR Type

                                                                                                  Bench

                                                                                                  Inductance Measure Max

                                                                                                  -

                                                                                                  Resistance Measure Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Test Frequency Max

                                                                                                  500kHz

                                                                                                  Capacitance Measure Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-LCR5101

                                                                                                  Technical Docs (1)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.