• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    LCR55A

                                                                                                    LCR Meter, Hand Held, 100 Hz, 200 H, 200 µF, 20 Mohm

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE LCR55A
                                                                                                    AMPROBE - FLUKE LCR55A
                                                                                                    AMPROBE - FLUKE LCR55A
                                                                                                    AMPROBE - FLUKE LCR55A
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoLCR55A
                                                                                                    Newark Part No.02P6380
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$439.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $439.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoLCR55A
                                                                                                    Newark Part No.02P6380
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeHand Held
                                                                                                    Test Frequency Max100Hz
                                                                                                    Inductance Measure Max200H
                                                                                                    Capacitance Measure Max200µF
                                                                                                    Resistance Measure Max20Mohm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LCR55A is a capacitance tester which is ultimate electronic component verifier measures inductance, capacitance, resistance, transistors, diodes and microwave diodes.

                                                                                                    • Plug-in test slots and test leads with threaded alligator clips
                                                                                                    • Oversized, digital display (3-1/2 digit LCD, decimal point, function and unit indicators)
                                                                                                    • Data hold and max hold
                                                                                                    • Low battery indication
                                                                                                    • Auto-power off

                                                                                                    Contents

                                                                                                    LCR55A tester, Test leads with alligator clips, Battery (installed).

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Hand Held

                                                                                                    Inductance Measure Max

                                                                                                    200H

                                                                                                    Resistance Measure Max

                                                                                                    20Mohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Test Frequency Max

                                                                                                    100Hz

                                                                                                    Capacitance Measure Max

                                                                                                    200µF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.