2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. ESR Testers
                                                                                                    Print Page

                                                                                                    881

                                                                                                    ESR Meter, Capacitor

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 881
                                                                                                    B&K PRECISION 881
                                                                                                    B&K PRECISION 881
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No881
                                                                                                    Newark Part No.78H0309
                                                                                                    Also Known AsBK881
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$293.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $293.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No881
                                                                                                    Newark Part No.78H0309
                                                                                                    Also Known AsBK881
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Component Type TestedCapacitor
                                                                                                    Supported Devices-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    This in-circuit ESR & DC Resistance capacitor tester is specially designed to measure ESR (Equivalent Series Resistance) of electrolytic capacitors in or out of circuit and can also be used to measure low value non-inductive resistors. Model 881 is a must for anyone that tests or trouble shoots printed circuit boards.

                                                                                                    • 100KHz Output test frequency
                                                                                                    • 15mVp-p Output test voltage (will not turn on any solid-state devices)
                                                                                                    • Three color front panel chart shows ESR readings of Good, Fair, and Bad
                                                                                                    • Automatically calibrates internal signal
                                                                                                    • Measures ESR with a range of 0.1 to 30 ohms
                                                                                                    • Includes a one-handed tweezers test probe
                                                                                                    • Uses a standard 9VDC battery as power source

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    One handed tweezers probe

                                                                                                    Technical Specifications

                                                                                                    Component Type Tested

                                                                                                    Capacitor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supported Devices

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product