• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Component Testers
                                                                                                    Print Page

                                                                                                    8505

                                                                                                    Component Tester, Capacitor, Transformer

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 8505
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8505
                                                                                                    Newark Part No.28Y4199
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No8505
                                                                                                    Newark Part No.28Y4199
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Component Type TestedCapacitor, Transformer
                                                                                                    Supported Devices-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • Quick tester model
                                                                                                    • Checks transformer coil continuity
                                                                                                    • Checks capacitor functionality
                                                                                                    • Detects open or shorted coils and capacitors
                                                                                                    • Single button operation
                                                                                                    • Bright LED indicators and buzzer for L, C, open and short
                                                                                                    • Test probe with 5.75inch (146mm) shaft used for insertion into protective shroud to reach test point
                                                                                                    • Multi-frequency source signals improves test reliability and accuracy
                                                                                                    • Microprocessor-based design for control, stability and repeatability
                                                                                                    • Built-in self-test for inductance and capacitance

                                                                                                    Contents

                                                                                                    Quick tester model, 1 x set of captive cables w/ clips, 1 x test probe.

                                                                                                    Technical Specifications

                                                                                                    Component Type Tested

                                                                                                    Capacitor, Transformer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supported Devices

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.