• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Capacitance Meters
                                                                                                    Print Page

                                                                                                    72-8150

                                                                                                    Meter, Hand Held, Capacitance, Diode, Resistance, Continuity, Transistor, 20000 µF, 1999

                                                                                                    TENMA
                                                                                                    TENMA 72-8150
                                                                                                    TENMA 72-8150
                                                                                                    TENMA 72-8150
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-8150
                                                                                                    Newark Part No.41M0998
                                                                                                    Product RangeDigital Capacitance Meters
                                                                                                    Also Known AsGTIN UPC EAN: 640522695010
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-8150
                                                                                                    Newark Part No.41M0998
                                                                                                    Product RangeDigital Capacitance Meters
                                                                                                    Also Known AsGTIN UPC EAN: 640522695010
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance Meter TypeHand Held
                                                                                                    Capacitance Meter FunctionsCapacitance, Diode, Resistance, Continuity, Transistor
                                                                                                    Capacitance Measure Max20000µF
                                                                                                    Display Count1999
                                                                                                    Product RangeDigital Capacitance Meters
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Compact meter is ideal for capacitor measurement in service and assembly applications. Quickly and accurately measure capacitance values up to 20mF (20,000μF), in nine ranges, and resistance to 2,000MΩ in nine ranges.

                                                                                                    • 3-1/2 digit 1999 count display
                                                                                                    • Transistor HFE measurement
                                                                                                    • Diode test & Audible continuity test
                                                                                                    • Low battery display
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Test & Measurement, Electronics Service, Laboratory, Hobby & Education, Prototyping

                                                                                                    Contents

                                                                                                    Contents: Meter, 9V battery, test clips and owners manual

                                                                                                    Technical Specifications

                                                                                                    Capacitance Meter Type

                                                                                                    Hand Held

                                                                                                    Capacitance Measure Max

                                                                                                    20000µF

                                                                                                    Product Range

                                                                                                    Digital Capacitance Meters

                                                                                                    Capacitance Meter Functions

                                                                                                    Capacitance, Diode, Resistance, Continuity, Transistor

                                                                                                    Display Count

                                                                                                    1999

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.