2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Capacitance Meters
                                                                                                    Print Page

                                                                                                    72-8740

                                                                                                    Meter, Hand Held, Capacitance, 20000 µF, 1999

                                                                                                    PROSKIT INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROSKIT INDUSTRIES 72-8740
                                                                                                    ManufacturerPROSKIT INDUSTRIES
                                                                                                    Manufacturer Part No72-8740
                                                                                                    Newark Part No.24T4263
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$39.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $39.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROSKIT INDUSTRIES
                                                                                                    ManufacturerPROSKIT INDUSTRIES
                                                                                                    Manufacturer Part No72-8740
                                                                                                    Newark Part No.24T4263
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance Meter TypeHand Held
                                                                                                    Capacitance Meter FunctionsCapacitance
                                                                                                    Capacitance Measure Max20000µF
                                                                                                    Display Count1999
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    This reliable meter accurately measures capacitance from 0.1pF~20000uF. Provides easy and correct readout. Measurements are possible even under strong magnetic fields.

                                                                                                    • 12:1 spot ratio
                                                                                                    • °C/°F Selection for measurements in Fahrenheit or Celsius
                                                                                                    • MAX and MIN Mode provide a clear peak or low temperature during measurements
                                                                                                    • High and Low Temperature Alarms alert you to temperature that surpass high and low value limits set by the user
                                                                                                    • Laser targeting with separate on/off option
                                                                                                    • LCD Backlight
                                                                                                    • Display Hold of 8 Seconds
                                                                                                    • Data Hold to help you temporarily store measurements for review
                                                                                                    • Auto Power Off helps conserve battery life
                                                                                                    • Low Battery Indication

                                                                                                    Technical Specifications

                                                                                                    Capacitance Meter Type

                                                                                                    Hand Held

                                                                                                    Capacitance Measure Max

                                                                                                    20000µF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Capacitance Meter Functions

                                                                                                    Capacitance

                                                                                                    Display Count

                                                                                                    1999

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product