Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoMDL4U001
Newark Part No.38AJ2900
Product RangeMDL4U Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,080.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMDL4U001
Newark Part No.38AJ2900
Product RangeMDL4U Series
Technical Datasheet
No. of Slots4
Interface TypeGPIB, LAN, RS232, USB
Rack U Height4U
Product RangeMDL4U Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MDL4U001 mainframe required to house and control up to 4 DC load modules. Add the MDL4U002 mainframe extension for up to 8 modules total.
- Mainframe consists of a controller and 4 open slots
- Provides up to 2400W of power
- Dimension (W x H x D) is 17.3” x 7” x 21.6” (440 x 177.3 x 549 mm)
Contents
Mainframe, Power cord, Mainframe extension cable.
Technical Specifications
For Use With
MDL4U Series Modular Programmable DC Electronic Load
Interface Type
GPIB, LAN, RS232, USB
Product Range
MDL4U Series
No. of Slots
4
Rack U Height
4U
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate