| Quantity | Price |
|---|---|
| 1+ | $105.000 |
Product Information
Product Overview
788722-01 is a 44GHz, 1GHz bandwidth PXI vector signal transceiver. The PXIe-5831 supports validation and production test into mmWave frequency bands. The PXIe-5831 incorporates a vector signal generator, vector signal analyzer, and high-speed serial interface with FPGA-based real-time signal processing and control. The PXIe‑5831 combines fast measurement speed and the small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments, making it an ideal solution in both the lab and the production floor. The PXIe-5831 meets the stringent challenges of 5G New Radio, but it is also able to test a variety of cellular and wireless standards such as Wi-Fi 6. In addition, you can easily expand a test system in the PXI Express form factor to support multiple input, multiple output (MIMO) configurations with phase-coherent synchronization.
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate