ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Chassis, Modules & Controllers
                                                                                                    4. Modules
                                                                                                    5. Vector Signal Transceivers
                                                                                                    Print Page

                                                                                                    788722-01

                                                                                                    POWER SUPPLY, DESKTOP, 12 V, 7 A, 84 W, OVERMOLDED MINI-COMBICON ROHS COMPLIANT: YES

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788722-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788722-01
                                                                                                    Newark Part No.65AK5843
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$105.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $105.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788722-01
                                                                                                    Newark Part No.65AK5843
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    788722-01 is a 44GHz, 1GHz bandwidth PXI vector signal transceiver. The PXIe-5831 supports validation and production test into mmWave frequency bands. The PXIe-5831 incorporates a vector signal generator, vector signal analyzer, and high-speed serial interface with FPGA-based real-time signal processing and control. The PXIe‑5831 combines fast measurement speed and the small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments, making it an ideal solution in both the lab and the production floor. The PXIe-5831 meets the stringent challenges of 5G New Radio, but it is also able to test a variety of cellular and wireless standards such as Wi-Fi 6. In addition, you can easily expand a test system in the PXI Express form factor to support multiple input, multiple output (MIMO) configurations with phase-coherent synchronization.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product