2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. AC Power Sources
                                                                                                    Print Page

                                                                                                    6221/2182A

                                                                                                    AC Power Source, 120 VA, IEEE488, RS232C, SCPI, DDC

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 6221/2182A
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6221/2182A
                                                                                                    Newark Part No.59T8568
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15,900.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15,900.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No6221/2182A
                                                                                                    Newark Part No.59T8568
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Output Power Max120VA
                                                                                                    Output Voltage Max-
                                                                                                    Output Current Max-
                                                                                                    No. of Phases-
                                                                                                    Interface TypeIEEE488, RS232C, SCPI, DDC
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Model 6221 combined with the Model 2182A, is the industry's most complete solution for differential conductance measurements. Together, these instruments are also the fastest solution available, providing 10x the speed and significantly lower noise than other options. Data can be obtained in a single measurement pass, rather than by averaging the result of multiple sweeps, which is both time-consuming and prone to error. The Model 6221 and Model 2182A are also easy to use because the combination can be treated as a single instrument. Their simple connections eliminate the isolation and noise current problems that plague other solutions.

                                                                                                    • Source and sink (programmable load) 100fA to 100mA
                                                                                                    • 1014Ω output impedance ensures stable current sourcing into variable loads
                                                                                                    • 65000-point source memory allows comprehensive test current sweeps directly from the current source
                                                                                                    • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
                                                                                                    • Reconfigurable triax output simplifies matching the application's guarding requirements
                                                                                                    • Model 220 emulation mode eliminates need to reprogram existing applications
                                                                                                    • Make low noise measurements at high speeds
                                                                                                    • Delta mode coordinates measurements with a reversing current source at up to 24Hz
                                                                                                    • Synchronization to line provides 110dB NMRR and minimizes the effect of AC common-mode currents
                                                                                                    • Dual channels support measuring voltage, temperature, ratio of unknown resistance to a ref resistor
                                                                                                    • Built-in thermocouple linearization and cold junction compensation

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Alligator Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    No. of Phases

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    120VA

                                                                                                    Output Current Max

                                                                                                    -

                                                                                                    Interface Type

                                                                                                    IEEE488, RS232C, SCPI, DDC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product