• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Power Modules
                                                                                                    Print Page

                                                                                                    N6752A/054

                                                                                                    DC Power Module, Programmable, 1 O/P, 50 V/10 A/100 W out, Rack Mount

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6752A/054
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN6752A/054
                                                                                                    Newark Part No.87K6795
                                                                                                    Product RangeN6700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,868.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,868.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN6752A/054
                                                                                                    Newark Part No.87K6795
                                                                                                    Product RangeN6700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs1Outputs
                                                                                                    Output Power Max100W
                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    Output Voltage Min-
                                                                                                    Output Voltage Max50V
                                                                                                    Output Current Max10A
                                                                                                    Power Supply MountingRack Mount
                                                                                                    For Use WithKeysight N6700 Series DC Power Analyzer Mainframes
                                                                                                    Product RangeN6700 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    N6752A/054 is a 6700 series 50V/10A/100W programmable DC power module in 1U package. It provides programmable voltage and current, as well as measurement and protection features at a very economical price. Use this module to power the device under test or ATE system resources, such as fixture control. This module is used in the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing).

                                                                                                    • Ripple & noise (p-p/rms) is 4.5mV/0.35mV
                                                                                                    • Voltage programming accuracy: 0.06% + 19mV
                                                                                                    • Current measurement (readback) accuracy: 0.1% + 20mA
                                                                                                    • Integrates capabilities of power supply DMM, scope, arb, and data logger
                                                                                                    • Large color graphics display
                                                                                                    • Over voltage, over current and over temperature protection for your device under test
                                                                                                    • GPIB, LAN, USB, and LXI compliance come standard
                                                                                                    • Input voltage range from 100VAC to 240VAC
                                                                                                    • High speed test extensions (HSTE)
                                                                                                    • Dimension is 7.665"/16.756"/12.319" (H x W x D)

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    1Outputs

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Max

                                                                                                    50V

                                                                                                    Power Supply Mounting

                                                                                                    Rack Mount

                                                                                                    Product Range

                                                                                                    N6700 Series

                                                                                                    Output Power Max

                                                                                                    100W

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    10A

                                                                                                    For Use With

                                                                                                    Keysight N6700 Series DC Power Analyzer Mainframes

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.