Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3634A
Newark Part No.95H9603
Product RangeE363xA Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3634A
Newark Part No.95H9603
Product RangeE363xA Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max50V
Output Current Min4A
Output Current Max7A
Power Rating200W
Supply Voltage Min103.5VAC
Supply Voltage Max127.5VAC
Manufacturer Warranty3 Years
Product RangeE363xA Series
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Alternatives for E3634A
1 Product Found
Product Overview
E3634A is a 200W single output power supply. It is a small, compact size power supply for bench use features low output ripple and noise, as well as built-in measurements and is a programmable power supply with GPIB and RS232 interfaces.
- 0 to 25V/7A or 0 to 50V/4A output rating
- Programming voltage accuracy 0.05% + 10mV
- Programming current accuracy 0.2% +10mA
- Ripple & noise(20Hz to 20MHz )of normal-mode voltage: <lt/>500µVrms/2mVpp, normal-mode current: <lt/>2mA rms
- Common mode current <lt/> 1.5μArms
- Overvoltage protection, overcurrent protection
- Front and rear output terminals
- Size is (W x H x D) 8.4 x 5.2 x 13.7"
- 3 year warranty
Contents
DC power supply, User’s & Service guide, Product reference CD, AC power cord.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
4A
Power Rating
200W
Supply Voltage Max
127.5VAC
Product Range
E363xA Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
50V
Output Current Max
7A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate