2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Power Modules
                                                                                                    Print Page

                                                                                                    DFR0946

                                                                                                    DC-DC Buck Boost Converter Module, Adjustable, 5A, 33V, Industrial/DIY Smart Power Supply

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR0946
                                                                                                    DFROBOT DFR0946
                                                                                                    DFROBOT DFR0946
                                                                                                    DFROBOT DFR0946
                                                                                                    DFROBOT DFR0946
                                                                                                    DFROBOT DFR0946
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0946
                                                                                                    Newark Part No.85AK8250
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.700
                                                                                                    50+$16.320
                                                                                                    100+$15.180
                                                                                                    250+$14.300
                                                                                                    500+$13.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0946
                                                                                                    Newark Part No.85AK8250
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs1Outputs
                                                                                                    Output Power Max-
                                                                                                    Power Supply Output TypeAdjustable
                                                                                                    Output Voltage Min1V
                                                                                                    Output Voltage Max33V
                                                                                                    Output Current Max5A
                                                                                                    Power Supply MountingChassis Mount
                                                                                                    For Use WithDFROBOT Industrial Power Supply, DIY Smart Power Supply, Embedded System Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR0946 is a DC-DC buck boost converter module. It integrates DC-DC boost and buck onto one that allows the input voltage to be greater or less than the output voltage while the output remains unchanged. With automatic voltage stabilization and constant current function, the buck-boost converter module features settable maximum current, up to 89% conversion efficiency, and a maximum output of 5A. It is suitable for industrial power supply, DIY smart power supply, embedded system power supply, and other scenarios.

                                                                                                    • Input voltage range from 6 to 35VDC
                                                                                                    • Output voltage range from 1.0 to 33VDC
                                                                                                    • Constant current adjustment range from 0.05A to 5A
                                                                                                    • Maximum input current of 7A, maximum output current of 5A
                                                                                                    • Module size of 2.75inch x 1.53inch x 1.25inch (L x W x H)

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    1Outputs

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable

                                                                                                    Output Voltage Max

                                                                                                    33V

                                                                                                    Power Supply Mounting

                                                                                                    Chassis Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    1V

                                                                                                    Output Current Max

                                                                                                    5A

                                                                                                    For Use With

                                                                                                    DFROBOT Industrial Power Supply, DIY Smart Power Supply, Embedded System Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product