• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. AC Power Sources
                                                                                                    Print Page

                                                                                                    AC6801B

                                                                                                    AC Power Source, AC6800B Series, 500 VA, 310 Vrms, 2.5 A, Single Phase, LAN, USB

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    KEYSIGHT TECHNOLOGIES AC6801B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoAC6801B
                                                                                                    Newark Part No.57AC5152
                                                                                                    Product RangeAC6800B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,412.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,412.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoAC6801B
                                                                                                    Newark Part No.57AC5152
                                                                                                    Product RangeAC6800B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAC6800B Series
                                                                                                    Output Power Max500VA
                                                                                                    Output Voltage Max310Vrms
                                                                                                    Output Current Max2.5A
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Interface TypeLAN, USB
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    AC6801B is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.

                                                                                                    • Single-phase, 500VA maximum power output
                                                                                                    • AC output mode (low/high): 155Vrms/310Vrms voltage, 5A/2.5A maximum rms current
                                                                                                    • DC output mode (low/high): 219V/438V voltage, 4A/2A maximum rms current, 400W power capacity
                                                                                                    • Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
                                                                                                    • Set-up, monitor and operate power sources remotely
                                                                                                    • 310Vrms or 438VDC isolation to ground
                                                                                                    • Operating temperature range from 0 to 40°C (non-condensing)
                                                                                                    • 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
                                                                                                    • Input terminal: IEC 320 inlet, output terminal: M4 terminal block
                                                                                                    • Indoor use, overvoltage category II

                                                                                                    Contents

                                                                                                    AC6801B power source, 2.5m standard power cord, Ferrite core, Cable tie.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AC6800B Series

                                                                                                    Output Voltage Max

                                                                                                    310Vrms

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Output Power Max

                                                                                                    500VA

                                                                                                    Output Current Max

                                                                                                    2.5A

                                                                                                    Interface Type

                                                                                                    LAN, USB

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.