• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    2280S-32-6

                                                                                                    Bench Power Supply, Programmable, 1 Output, 0 V, 32 V, 0 A, 6 A

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    KEITHLEY 2280S-32-6
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2280S-32-6
                                                                                                    Newark Part No.76X0161
                                                                                                    Product Range2280S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,270.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,270.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2280S-32-6
                                                                                                    Newark Part No.76X0161
                                                                                                    Product Range2280S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max32V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max6A
                                                                                                    Power Rating192W
                                                                                                    Supply Voltage Min90V
                                                                                                    Supply Voltage Max240VAC
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range2280S Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2280S-32-6 is a 2280S series 32V, 6A precision measurement low noise programmable DC power supply. It can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. This power supply uses linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution color TFT screen displays a wide range of information on measurement. Soft key buttons and a navigation wheel combine with the TFT display to provide an easy to navigate user interface that speeds instrument set-up and operation. In addition, built-in plotting functions allow monitoring trends such as drift. It provides flexibility required for both benchtop and automated test system applications.

                                                                                                    • 100/120/220/240V ±10% supply, measures small load currents with 0.05% accuracy and 10nA resolution
                                                                                                    • Sink up to 0.45A to discharge voltage quickly, measures voltage and current with 6½ digit resolution
                                                                                                    • Captures peak of a load current burst as short as 140µs using external triggering
                                                                                                    • OVP, OCP, OTP protection and output up to 192W of low noise, linear regulated power
                                                                                                    • Programmable rise and fall times eliminate voltage overshoot and undershoot transients
                                                                                                    • Built-in graphing simplifies analyzing trends or displaying voltage or current waveforms
                                                                                                    • UL61010-1 3rd ed 2012, UL61010-2-030:2012, CAN/CSA C22.2 No. 61010-1 3rd ed 2012 standards
                                                                                                    • GPIB, USB and LAN interfaces, programmable output sequences reduce test times
                                                                                                    • Built-in web page allows automated control, monitoring and data logging
                                                                                                    • Digital I/O for direct communication, 0 to 40°C operating temperature

                                                                                                    Contents

                                                                                                    2280S-32-6 DC power supply, Quick start guide, KickStart quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating, Connector with cover.

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    192W

                                                                                                    Supply Voltage Max

                                                                                                    240VAC

                                                                                                    Product Range

                                                                                                    2280S Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    32V

                                                                                                    Output Current Max

                                                                                                    6A

                                                                                                    Supply Voltage Min

                                                                                                    90V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (6)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    One Page Summary EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.