Product Information
Product Overview
The 6800B series Agilent AC Power Source/Analyser provides a complete AC test solution. As AC sources, they combine the capabilities of a power amplifier and an arbitrary waveform generator. This allows you to simulate normal waveforms and many types of distorted power waveforms. The built-in power analyser combines the capabilities of a multimeter, oscilloscope, harmonic analyser and power analyser. These instruments may also be used to produce DC power, either alone or as a DC offset to an AC waveform. It offers a complete solution for AC power testing, helping you to simplify this important task. These combine the features of a power amplifier and arbitrary waveform generator to give you the ability to do all of the tests that you need. There are many standard pre-programmed waveforms or you can use the transient generation system to simulate sophisticated and repeatable AC line disturbances. DC power can also be generated, either as a DC offset or as a pure DC signal.
- Provides a complete AC and DC power and measurement solution
- Protect valuable DUTs with extensive protection features
- Easy to use graphical user interface (GUI)
- Harmonic analysis of voltage/current waveforms providing amplitude and phase up to the 50th harmonic
- Triggered acquisition of digitized voltage and current
Applications
Test & Measurement, Industrial, Avionics, Computers & Computer Peripherals, Consumer Electronics, Lighting, Motor Drive & Control, Power Management, Communications & Networking, RF Communications
Technical Specifications
6800B Series
-
Single Phase
-
750VA
-
GPIB
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate