• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Power Modules
                                                                                                    Print Page

                                                                                                    N6764A

                                                                                                    DC Power Module, Programmable, 2 O/P, 300 W, 0 to 60 V/20 A out, Rack Mount

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N6764A
                                                                                                    KEYSIGHT TECHNOLOGIES N6764A
                                                                                                    KEYSIGHT TECHNOLOGIES N6764A
                                                                                                    KEYSIGHT TECHNOLOGIES N6764A
                                                                                                    KEYSIGHT TECHNOLOGIES N6764A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN6764A
                                                                                                    Newark Part No.76T8604
                                                                                                    Product RangeN6700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,869.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,869.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN6764A
                                                                                                    Newark Part No.76T8604
                                                                                                    Product RangeN6700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs2Outputs
                                                                                                    Output Power Max300W
                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max60V
                                                                                                    Output Current Max20A
                                                                                                    Power Supply MountingRack Mount
                                                                                                    For Use WithKeysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer
                                                                                                    Product RangeN6700 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    N6764A is a 60V, 20A, 300W basic DC power module that provides programmable voltage and current, measurement and protection.

                                                                                                    • Ideal for ATE systems in R&D, design validation and manufacturing
                                                                                                    • Small sized : up to four outputs in 1U of rack space
                                                                                                    • Flexible modular system for mix and matching power and performance levels for great optimization
                                                                                                    • Suitable for critical test requirements
                                                                                                    • Perfect for basic DC power requirements
                                                                                                    • Fast command processing time and output speed to improve throughput
                                                                                                    • Connect via GPIB, LAN or USB
                                                                                                    • Fully compliant to LXI Class C specification

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    2Outputs

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Max

                                                                                                    60V

                                                                                                    Power Supply Mounting

                                                                                                    Rack Mount

                                                                                                    Product Range

                                                                                                    N6700 Series

                                                                                                    Output Power Max

                                                                                                    300W

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Max

                                                                                                    20A

                                                                                                    For Use With

                                                                                                    Keysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.