NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. DC Electronic Loads
                                                                                                  Print Page

                                                                                                  8500

                                                                                                  DC Electronic Load, 8500 Series, 300 W, Programmable, 100 mV, 120 V, 30 A

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 8500
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No8500
                                                                                                  Newark Part No.97J9482
                                                                                                  Product Range8500 Series
                                                                                                  Also Known AsBK8500
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No8500
                                                                                                  Newark Part No.97J9482
                                                                                                  Product Range8500 Series
                                                                                                  Also Known AsBK8500
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range8500 Series
                                                                                                  Power Rating300W
                                                                                                  DC Load TypeProgrammable
                                                                                                  Operating Voltage Min100mV
                                                                                                  Operating Voltage Max120V
                                                                                                  Operating Current Max30A
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Alternatives for 8500

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The affordable, laboratory grade model 8500 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.

                                                                                                  • Operates between 0-120 VDC, 1 mA-30 A, 300 W max
                                                                                                  • Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
                                                                                                  • Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
                                                                                                  • Bright, easy to read display (VFD technology)
                                                                                                  • Built-in transient generator
                                                                                                  • Programmable via RS232 or USB interface
                                                                                                  • List mode operation for increased throughput
                                                                                                  • Battery testing mode to provide Ah rating of battery
                                                                                                  • Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal/software
                                                                                                  • Connect multiple units in parallel to increase current rating
                                                                                                  • Remote sense

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Contents

                                                                                                  Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable IT-E131, & USB to TTL serial converter cable IT-E132.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  8500 Series

                                                                                                  DC Load Type

                                                                                                  Programmable

                                                                                                  Operating Voltage Max

                                                                                                  120V

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Power Rating

                                                                                                  300W

                                                                                                  Operating Voltage Min

                                                                                                  100mV

                                                                                                  Operating Current Max

                                                                                                  30A

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jan-2020)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.