2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    MP710258 US

                                                                                                    DC Electronic Load, Multicomp PRO Electronic Loads, 150 W, Programmable, 0 V, 120 V, 30 A

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    MULTICOMP PRO MP710258 US
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP710258 US
                                                                                                    Newark Part No.52AH6648
                                                                                                    Product RangeMulticomp PRO Electronic Loads
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    55 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$341.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $341.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP710258 US
                                                                                                    Newark Part No.52AH6648
                                                                                                    Product RangeMulticomp PRO Electronic Loads
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMulticomp PRO Electronic Loads
                                                                                                    Power Rating150W
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max120V
                                                                                                    Operating Current Max30A
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MP710258 US is a single-channel programmable DC electronic load. It is designed for middle and high-end applications. This DC electronic load is a versatile instrument for static and dynamic testing of power supplies, batteries, DC–DC converters, and battery chargers.

                                                                                                    • Remote sensing function, 100 sets of storage
                                                                                                    • Battery test, automatic test, OPP test, OCP test functions
                                                                                                    • Short circuit function, current monitoring function, power off memory function
                                                                                                    • Input rating: 150W power, 0V to120V voltage, 0A to 30A current
                                                                                                    • 4 working modes: CV/CC/CR/CW
                                                                                                    • 150kohm input impedance
                                                                                                    • USB, RS232 and LAN interfaces
                                                                                                    • Dimension: 4.26″ × 8.5″ × 15.2″ (107mm 215mm 386mm)
                                                                                                    • 120V AC, 60Hz input supply voltage
                                                                                                    • Dynamic mode: up to 10kHz

                                                                                                    Applications

                                                                                                    Electronics Design, Laboratory, Instrumentation, Test & Instrumentation, Industrial Process Controls

                                                                                                    Contents

                                                                                                    DC electronic load, User manual, US power cord, USB cable, RS232 cable, 30A test lead.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Multicomp PRO Electronic Loads

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    120V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Power Rating

                                                                                                    150W

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    30A

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product