2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    LD400

                                                                                                    DC Electronic Load, LD400 Series, 400 W, Adjustable, 0 V, 80 V, 80 A

                                                                                                    AIM-TTI INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AIM-TTI INSTRUMENTS LD400
                                                                                                    ManufacturerAIM-TTI INSTRUMENTS
                                                                                                    Manufacturer Part NoLD400
                                                                                                    Newark Part No.67X5300
                                                                                                    Product RangeLD400 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,754.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,754.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AIM-TTI INSTRUMENTS
                                                                                                    ManufacturerAIM-TTI INSTRUMENTS
                                                                                                    Manufacturer Part NoLD400
                                                                                                    Newark Part No.67X5300
                                                                                                    Product RangeLD400 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLD400 Series
                                                                                                    Power Rating400W
                                                                                                    DC Load TypeAdjustable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max80V
                                                                                                    Operating Current Max80A
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The LD400 series inexpensive Electronic Load suitable for testing and characterising a wide variety of dc power sources. It can be used to investigate the behaviour of many different types of power source such as batteries and solar cells, as well as electronic power supply units. Its wide voltage/current range, multiple operating modes and built-in transient generator give it the versatility to offer test solutions from the design laboratory through to the component test area. The LD400P adds full bus remote control via USB, RS-232, GPIB and LAN (Ethernet) interfaces. The LD400 can operate at voltages below 500mV for currents up to 10A. At higher currents the fixed minimum resistance (typically better than 25mW) gradually raises the minimum operating voltage, but it remains below 1 volt up to 40 amps and below 2V up to 80A. This low operating voltage allows it to be used for many low voltage applications for which other electronic loads are unsuitable.

                                                                                                    • Versatile solution for testing dc power sources
                                                                                                    • Constant current, resistance, conductance, voltage and power modes
                                                                                                    • High resolution and accuracy for level setting
                                                                                                    • Built-in transient generator with variable slew
                                                                                                    • Current monitor output for waveform viewing
                                                                                                    • Variable drop-out voltage for battery testing
                                                                                                    • High resolution backlit graphic LCD with soft key control
                                                                                                    • Analogue remote control of levels and TTL control of ON/OFF and transient switching
                                                                                                    • Front and rear input terminals (front terminals 30A maximum)
                                                                                                    • Full bus control via USB, RS232, GPIB and LXI compliant LAN interfaces (LD400P)
                                                                                                    • Low minimum operating voltage of <lt/>1V at 40A

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LD400 Series

                                                                                                    DC Load Type

                                                                                                    Adjustable

                                                                                                    Operating Voltage Max

                                                                                                    80V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Power Rating

                                                                                                    400W

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    80A

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product