2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    SPD-3606

                                                                                                    Bench Power Supply, Dual Range DC, Adjustable, 3 Output, 0 V, 60 V, 0 A, 3 A

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK SPD-3606
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoSPD-3606
                                                                                                    Newark Part No.31P7330
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$789.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $789.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoSPD-3606
                                                                                                    Newark Part No.31P7330
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeAdjustable
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max60V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max3A
                                                                                                    Power Rating375W
                                                                                                    Supply Voltage Min97.75VAC
                                                                                                    Supply Voltage Max132.25VAC
                                                                                                    Manufacturer Warranty-
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The SPD-3606 is a DC Power Supply provides 375W output capacity. It has three isolated outputs with dual-range for channel 1 and 2. It offers highly efficient power conversion, low noise, high reliability, thorough protection, excellent value and a compact size. It creates a new benchmark to satisfy mainstream power supply demands. The CH1 and CH2 offers dual-range output at either 30V/6A or 60V/3A per channel to accommodate a wide range of applications. It supports serial and parallel tracking, allowing the CH1 and CH2 to be internally connected in series or parallel to provide flexible output (30V/12A, 60V/6A or 120V/3A). High power density and high power conversion efficiency let it consume less energy, making it a greener power supply. In addition, the high power density makes it weigh less than half and occupy much less space compared to linear power supplies. To avoid damage caused by improper operation, it also has The overvoltage (OVP) and overtemperature (OTP) protection.

                                                                                                    • Three independent, isolated output
                                                                                                    • High efficiency power conversion (up to 25% more than traditional power supply)
                                                                                                    • Remote output ON/OFF control
                                                                                                    • Overvoltage protection (OVP) to protect the DUT
                                                                                                    • OTP to protect SPD-3606 to decrease the repair rate
                                                                                                    • Compact size, light weight
                                                                                                    • Low fan acoustic noise with fan speed control circuit
                                                                                                    • ≤50dB Fan noise

                                                                                                    Applications

                                                                                                    Test & Measurement, Power Management, Industrial

                                                                                                    Contents

                                                                                                    Power supply, Power cord, Test leads (2x GTL-104A, GTL-105A), European test leads (GTL-201A, GTL-203A, 2x GTL-204A) and User manual.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    375W

                                                                                                    Supply Voltage Max

                                                                                                    132.25VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage Max

                                                                                                    60V

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Supply Voltage Min

                                                                                                    97.75VAC

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product