2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    E3630A

                                                                                                    Bench Power Supply, Non-Programmable, Fixed, 3 Output, -20 V, 20 V, 500 mA, 2.5 A

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES E3630A
                                                                                                    KEYSIGHT TECHNOLOGIES E3630A
                                                                                                    KEYSIGHT TECHNOLOGIES E3630A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE3630A
                                                                                                    Newark Part No.91F3057
                                                                                                    Product RangeE3600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,546.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,546.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE3630A
                                                                                                    Newark Part No.91F3057
                                                                                                    Product RangeE3600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeFixed
                                                                                                    No. of Outputs3 Output
                                                                                                    Output Voltage Min-20V
                                                                                                    Output Voltage Max20V
                                                                                                    Output Current Min500mA
                                                                                                    Output Current Max2.5A
                                                                                                    Power Rating35W
                                                                                                    Supply Voltage Min103.5VAC
                                                                                                    Supply Voltage Max253VAC
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeE3600 Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    E3630A is a 35W triple-output non-programmable DC power supply. It is a small, compact size power supply for bench use features low-noise and excellent regulation and overload indicator to monitor output.

                                                                                                    • 6V, 2.5A and ±20V, 0.5A output rating
                                                                                                    • Load and line regulation <lt/> 0.01% + 2mV
                                                                                                    • Ripple & noise from 20Hz to 20MHz of normal mode voltage rms: 350µV, peak-to-peak: 1.5mV
                                                                                                    • Meter accuracy of ±0.5% + 2 counts at 25°C ±5°C
                                                                                                    • Common mode current <lt/> 1μArms
                                                                                                    • Features tracking, CV, CL (±20V) CV, CF (+6V)
                                                                                                    • Size is 3.5” H x 8.4” W x 15.4” D
                                                                                                    • 3 year warranty

                                                                                                    Contents

                                                                                                    DC power supply, Product reference CD, power cord.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Output Voltage Min

                                                                                                    -20V

                                                                                                    Output Current Min

                                                                                                    500mA

                                                                                                    Power Rating

                                                                                                    35W

                                                                                                    Supply Voltage Max

                                                                                                    253VAC

                                                                                                    Product Range

                                                                                                    E3600 Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    No. of Outputs

                                                                                                    3 Output

                                                                                                    Output Voltage Max

                                                                                                    20V

                                                                                                    Output Current Max

                                                                                                    2.5A

                                                                                                    Supply Voltage Min

                                                                                                    103.5VAC

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product