Bench Top Power Supplies:

2 Products Found

We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99W6066

RoHS

Each
1+
$15,679.300
Total:$15,679.30
Min: 1 / Mult: 1
Adjustable
1 Output
0V
200V
0A
70A
5kW
187V
229V
3 Years
N8900 Series
99W6080

RoHS

Each
1+
$15,654.800
Total:$15,654.80
Min: 1 / Mult: 1
Adjustable
1 Output
0V
200V
0A
70A
5kW
360V
440V
3 Years
N8900 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NI-EMERSON
TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
FLIR
B&K PRECISION
MULTICOMP PRO