Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoSPS-1230Copy
Newark Part No.79T9656
Product RangeSPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSPS-1230Copy
Newark Part No.79T9656
Product RangeSPS Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max12V
Output Current Min0A
Output Current Max30A
Power Rating360W
Supply Voltage Min97.75VAC
Supply Voltage Max264.5VAC
Manufacturer Warranty-
Product RangeSPS Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SPS-1230 is a Switching DC Power Supply with single output. The overvoltage protection (OVP) protects the SPS series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output ON/OFF from external device is available through remote control terminals. The SPS series is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Dual measurement display
- Constant voltage and constant current operation
- High efficiency
- High power density
- Overvoltage protection
- Remote output ON/OFF control
- DC power supply, Power cord, Test lead GTL-203A and User manual
Applications
Test & Measurement, Portable Devices, Power Management, Industrial
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
264.5VAC
Product Range
SPS Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
12V
Output Current Max
30A
Supply Voltage Min
97.75VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate