2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. AC Power Sources
                                                                                                    Print Page

                                                                                                    1420

                                                                                                    AC Power Source, 600 W, 150 V, 4 A, Single Phase, Analog

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLOBAL SPECIALTIES 1420
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part No1420
                                                                                                    Newark Part No.59Y8788
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part No1420
                                                                                                    Newark Part No.59Y8788
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Output Power Max600W
                                                                                                    Output Voltage Max150V
                                                                                                    Output Current Max4A
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Interface TypeAnalog
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 1420 is a Variable Isolated AC Power Supply great for testing AC line voltage variations or any given product requiring AC power.

                                                                                                    • Built-in soldering iron temperature control
                                                                                                    • Expanded leakage scale
                                                                                                    • Circuit breaker overload protection
                                                                                                    • Displays V, A, VA and leakage
                                                                                                    • 4A Intermittent output
                                                                                                    • 3A continuous output
                                                                                                    • Isolation transformer to eliminate shock hazard while servicing "hot chassis" equipment

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Power Management

                                                                                                    Contents

                                                                                                    Power supply, Power cord, Permanently attached leakage probe and User manual.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    150V

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Output Power Max

                                                                                                    600W

                                                                                                    Output Current Max

                                                                                                    4A

                                                                                                    Interface Type

                                                                                                    Analog

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product