2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. AC Power Sources
                                                                                                    Print Page

                                                                                                    CT300

                                                                                                    AC Power Source, 120 V, Single Phase, Line

                                                                                                    GENERAL TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GENERAL TOOLS CT300
                                                                                                    ManufacturerGENERAL TOOLS
                                                                                                    Manufacturer Part NoCT300
                                                                                                    Newark Part No.64W4076
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    GENERAL TOOLS
                                                                                                    ManufacturerGENERAL TOOLS
                                                                                                    Manufacturer Part NoCT300
                                                                                                    Newark Part No.64W4076
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Output Power Max-
                                                                                                    Output Voltage Max120V
                                                                                                    Output Current Max-
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Interface TypeLine
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CT300 is used for detecting faulty wiring in 3-wire receptacles. Able to indicate six different fault types using different three light combinations.

                                                                                                    • Designed for use with 120VAC circuits

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Voltage Max

                                                                                                    120V

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Output Power Max

                                                                                                    -

                                                                                                    Output Current Max

                                                                                                    -

                                                                                                    Interface Type

                                                                                                    Line

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product