Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L-3296
Newark Part No.39B2526
Product RangeV3L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.130 |
| 25+ | $13.370 |
| 50+ | $13.070 |
Price for:Each
Minimum: 10
Multiple: 1
$141.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L-3296
Newark Part No.39B2526
Product RangeV3L Series
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max15.1A
Contact Voltage DC Nom250V
Product RangeV3L Series
Contact Voltage AC Nom250V
Operating Force Max88gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V3L-3296 is a single-pole double-throw (SPDT) Basic Switch with straight lever. The MICRO SWITCH™ snap action basic switch comes with beryllium copper springs and silver-plated contact. It features high electrical capacity and long life. Size and shape meets design requirements for all types of applications.
Applications
Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15.1A
Product Range
V3L Series
Operating Force Max
88gf
Microswitch Actuator
Straight Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate