ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Wireless Command Devices
                                                                                                    Print Page

                                                                                                    STE-1329199RFBF

                                                                                                    Wireless Command Device, STEUTE, Rotary Switch, 915 MHz, 66 Kbps, IP65, -20 °C, 65 °C

                                                                                                    ZF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ZF STE-1329199RFBF
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part NoSTE-1329199RFBF
                                                                                                    Newark Part No.06AC3185
                                                                                                    Product RangeRF BF 74 sWave Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    ZF
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part NoSTE-1329199RFBF
                                                                                                    Newark Part No.06AC3185
                                                                                                    Product RangeRF BF 74 sWave Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Actuator TypeRotary Switch
                                                                                                    Frequency915MHz
                                                                                                    Wireless Data Rate66Kbps
                                                                                                    IP RatingIP65
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max65°C
                                                                                                    Product RangeRF BF 74 sWave Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Actuator Type

                                                                                                    Rotary Switch

                                                                                                    Wireless Data Rate

                                                                                                    66Kbps

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    RF BF 74 sWave Series

                                                                                                    Frequency

                                                                                                    915MHz

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Operating Temperature Max

                                                                                                    65°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product