2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Development Kits
                                                                                                    Print Page

                                                                                                    103020005

                                                                                                    Switch Development Kit, General Purpose MCU, MPU, DSP, DSC, Grove Starter Kit

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 103020005
                                                                                                    SEEED STUDIO 103020005
                                                                                                    SEEED STUDIO 103020005
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No103020005
                                                                                                    Newark Part No.29AK9837
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No103020005
                                                                                                    Newark Part No.29AK9837
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tool / Board ApplicationsGeneral Purpose MCU, MPU, DSP, DSC
                                                                                                    Kit ContentsGrove Starter Kit
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    Grove relay can handle the current up to 5A at 250VAC for long periods of time. When the relay is switched on, the LED will light up and the relay will allow current to flow. The peak voltage capability is 250V at 10A.

                                                                                                    • Operate voltage: 3.3V-5V
                                                                                                    • 100mA input current
                                                                                                    • Rated load: 5A at 250VAC, 5A at 30VDC
                                                                                                    • Contact resistance: 50mohm at 6VDC 1A
                                                                                                    • 100Mohm 10ms maximum insulation resistance
                                                                                                    • 10ms maximum operate time and 5ms maximum release time
                                                                                                    • Digital interface
                                                                                                    • Dimension is 42mm x 24mm x 18.5mm

                                                                                                    Contents

                                                                                                    1 x grove - relay, 1 x user guide.

                                                                                                    Technical Specifications

                                                                                                    Tool / Board Applications

                                                                                                    General Purpose MCU, MPU, DSP, DSC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Grove Starter Kit

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product