• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Components
                                                                                                  5. Switch Bodies / Enclosures
                                                                                                  Print Page

                                                                                                  ZBRM22

                                                                                                  Switch Body, Schneider Harmony XB5R Series 22mm Control Units, Harmony XB5R Series

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC ZBRM22
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoZBRM22
                                                                                                  Newark Part No.51AK2121
                                                                                                  Product RangeHarmony XB5R Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$74.790
                                                                                                  5+$69.280
                                                                                                  10+$66.130
                                                                                                  25+$59.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $74.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoZBRM22
                                                                                                  Newark Part No.51AK2121
                                                                                                  Product RangeHarmony XB5R Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSchneider Harmony XB5R Series 22mm Control Units
                                                                                                  Product RangeHarmony XB5R Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ZBRM22 is a harmony XB5R, an empty handy box for mobile use. This empty handy box provides an ergonomic interface for controlling your machines. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP65, making it ideal for operation in harsh environments. This control station is dark grey. It includes standards like ETSI EN 301 489-3, ETSI EN 301 489-1, ETSI EN 300 440-2, UL 508, CSA C22.2 No 14, ETSI EN 300 440-1, EN/IEC 60947-5-1. It includes certifications like FCC, C-tick, ANATEL, SRRC, BT 2006/95/EC, GOST, and RSS.

                                                                                                  • For suitable with XB5R Ø 22mm control units
                                                                                                  • Color of base of enclosure is green pantone 355C
                                                                                                  • Color of cover is dark grey RAL 7016)
                                                                                                  • Polycarbonate material
                                                                                                  • IK degree of protection is (IK03 EN 50102)
                                                                                                  • Ambient air temperature from -25°C to 55°C

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Schneider Harmony XB5R Series 22mm Control Units

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  Harmony XB5R Series

                                                                                                  Technical Docs (6)

                                                                                                  User Manual EN

                                                                                                  Safety Data Sheet B EN

                                                                                                  Handling Instructions EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.