ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Components
                                                                                                    5. Switch Actuators
                                                                                                    Print Page

                                                                                                    DDB51

                                                                                                    Switch Actuator, DDB Series

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER DDB51
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoDDB51
                                                                                                    Newark Part No.82AK8075
                                                                                                    Product RangeDDB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$240.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $240.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoDDB51
                                                                                                    Newark Part No.82AK8075
                                                                                                    Product RangeDDB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDDB Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DDB51 is a DDB series direct coupled actuator. This is a non-spring return actuator that is perfect for positioning of dampers and valves in HVAC systems. DDB actuator is designed to accept floating control signals and come in a variety of power supplies.

                                                                                                    • Size/ torque: 88in-lb [10Nm]
                                                                                                    • 110VAC supply voltage and 5.5VA power consumption
                                                                                                    • floating input
                                                                                                    • Direct mount and CW/CCW direction of rotation
                                                                                                    • Actuator travel indicator
                                                                                                    • Magnetic clutch overload protection and manual override
                                                                                                    • 60,000 cycles nominal life expectancy
                                                                                                    • 18AWG terminal block electrical connection, push button manual override
                                                                                                    • NEMA 2 (IP42) housing
                                                                                                    • Temperature limit from -22 to 122°F (-30 to 50°C)

                                                                                                    Contents

                                                                                                    Actuator, (2) imitative baffles, (2) baffle setscrews, (1) setting bracket.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DDB Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product