Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $135.120 |
| 5+ | $115.910 |
| 10+ | $111.240 |
| 25+ | $106.560 |
| 50+ | $95.820 |
| 100+ | $94.280 |
Product Information
Product Overview
880175 is a TR series battery disconnect switch with a black knob. The dual-pole, single-throw (DPST) switch works in heavy-duty trucks, construction, and emergency vehicles, buses and transit, military, and agricultural applications requiring the switching of two circuits or both positive and negative. The dual battery disconnect switch can be used to disconnect one or two batteries in either the positive or negative line, and it can be used to switch two vehicle voltage circuits simultaneously (24V and 12V). Integrated lock-out/tag-out (LOTO) capability in either the on or off position using a padlock or hasp (not included) helps ensure personnel safety and vehicle security. Typical applications include heavy trucks, construction, emergency vehicles, bus/transit, and military.
- DPST circuitry, stud M12X1.75 tin copper input terminal
- IP67 and IPX9K waterproof and dustproof ratings enable mounting in exposed locations on the vehicle
- Two holes for M8 or 5/16" mounting
- Max voltage rating: 32V DC
- Continuous current rating: 500A at 32V DC with 4/0 cable
- Inrush amps time period: 30seconds ON MAX
- Operating temp range: -40°C to +85°C
- Ignition protection: UL-94 V-0
- Black thermoplastic housing
Technical Specifications
4 Position
-
-
Non Illuminated
48V
2 Pole
500A
TR Series
500A
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate