Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.640 |
| 5+ | $68.460 |
| 10+ | $66.860 |
| 25+ | $60.180 |
| 50+ | $55.720 |
| 100+ | $52.850 |
| 250+ | $51.260 |
Price for:Each
Minimum: 1
Multiple: 1
$71.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The TW series 22mm NEMA Style Pushbutton Switch with Snap-on contacts. It features button styles include flush, extended, mushroom or square and all bodies are crafted from fracture-resistant nylon. All illuminated units feature two lens styles, one that maximizes light dispersion, the other accommodates direct lens engraving. Self-cleaning contact mechanisms allow for a wide current rating, 5mA to 10A, which reduces the need for various contact materials. When looking for a 22mm switch that is durable, easy to use and versatile, then IDEC's TW series is your solution.
- Corrosion resistant octagonal chrome plated locking bezel
- Incandescent or LED illumination
- Slow make, double break and self-cleaning contacts
- Modular construction for maximum flexibility
- IP65, NEMA 4X Protection rating
- Available assembled or as sub-components
- Large M3.5 screw terminals with captive SEMS plate
Applications
Industrial
Technical Specifications
Switch Operation
On
Contact Voltage DC Nom
220V
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Contact Voltage AC Nom
600V
Contact Current Max
10A
Product Range
TW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate