Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAFRAN POWER
Manufacturer Part No8554K32T32V
Newark Part No.93B5370
Product Range8554 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 25+ | $113.390 |
| 50+ | $110.980 |
| 100+ | $108.560 |
| 250+ | $106.150 |
Price for:Each
Minimum: 25
Multiple: 25
$2,834.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8554K32T32V
Newark Part No.93B5370
Product Range8554 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product Range8554 Series
Contact Current AC Max15A
Contact Current Max10A
Contact Voltage VAC115V
Contact Current DC Max20A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height32mm
Panel Cutout Width17.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
15A
Contact Voltage VAC
115V
Contact Voltage DC Nom
28V
Panel Cutout Height
32mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
8554 Series
Contact Current Max
10A
Contact Current DC Max
20A
Contact Voltage VDC
28V
Panel Cutout Width
17.5mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate