2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    MRPR-8-22-38

                                                                                                    Reed Switch, MRPR-8 Series, SPST-NO, Through Hole, 2.5 A, 250 VDC, 50 W

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE MRPR-8-22-38
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoMRPR-8-22-38
                                                                                                    Newark Part No.95F5875
                                                                                                    Product RangeMRPR-8 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoMRPR-8-22-38
                                                                                                    Newark Part No.95F5875
                                                                                                    Product RangeMRPR-8 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMRPR-8 Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch MountingThrough Hole
                                                                                                    Contact Current Max2.5A
                                                                                                    Switching Voltage Max250VDC
                                                                                                    Switching Power Max50W
                                                                                                    Contact Resistance Max0.1ohm
                                                                                                    Operate AT Min22AT
                                                                                                    Operate AT Max38AT
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for MRPR-8-22-38

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The MRPR-8-22-38 is a single-pole single-throw (SPST) NO Miniature Switch with glass envelope. The MRPR-8 switch feature zero operating power required for contact closure. The hermetically sealed switch contacts are not effected by and have no effect on their external environment. It is activated by a magnetic field from either a magnet or coil. The MDSR-4 switch contacts are hermetically sealed in insert gas to provide long life.

                                                                                                    • Low, stable contact resistance
                                                                                                    • Low space requirement
                                                                                                    • Fit and forget durability

                                                                                                    Applications

                                                                                                    Power Management, Logistics, Communications & Networking, Automotive

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MRPR-8 Series

                                                                                                    Switch Mounting

                                                                                                    Through Hole

                                                                                                    Switching Voltage Max

                                                                                                    250VDC

                                                                                                    Contact Resistance Max

                                                                                                    0.1ohm

                                                                                                    Operate AT Max

                                                                                                    38AT

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    2.5A

                                                                                                    Switching Power Max

                                                                                                    50W

                                                                                                    Operate AT Min

                                                                                                    22AT

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product