Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoDRT-DTH 65-80
Newark Part No.65H6458
Product RangeDRT-DTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDRT-DTH 65-80
Newark Part No.65H6458
Product RangeDRT-DTH Series
Technical Datasheet
Product RangeDRT-DTH Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Contact Current Max2A
Switching Voltage Max500VDC
Switching Power Max50W
Contact Resistance Max0.5ohm
Operate AT Min65AT
Operate AT Max80AT
SVHCTo Be Advised
Product Overview
The DRT-DTH 65-80 is a SPST-CO high-voltage Changeover Reed Switch with a 39.67mm long x 5.33mm diameter (1.562" x 0.210") glass envelope. It has tungsten contacts capable of high voltage and power switching up to 500VDC at 50W. Hermetically sealed switch contacts are not affected by and have no effect on their external environment.
- 1000VDC Minimum breakdown voltage
- 1GΩ Minimum insulation resistance
- <lt/>500mΩ Contact resistance
- Can be used as changeover or normally closed contact
- Capable of switching global mains voltage
- Zero operating power required for contact closure
Applications
Safety, Security, Commercial, Industrial
Technical Specifications
Product Range
DRT-DTH Series
Switch Mounting
Through Hole
Switching Voltage Max
500VDC
Contact Resistance Max
0.5ohm
Operate AT Max
80AT
Contact Configuration
SPST-CO
Contact Current Max
2A
Switching Power Max
50W
Operate AT Min
65AT
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate