• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Multi Station Switches
                                                                                                  Print Page

                                                                                                  CSW-1A1A0B2-002

                                                                                                  Multi Station Switch, IP67, CSW Series, Wire Leaded, 15 A, 12 V

                                                                                                  CARLING TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CARLING TECHNOLOGIES CSW-1A1A0B2-002
                                                                                                  ManufacturerCARLING TECHNOLOGIES
                                                                                                  Manufacturer Part NoCSW-1A1A0B2-002
                                                                                                  Newark Part No.86AK0673
                                                                                                  Product RangeCSW Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$67.740
                                                                                                  100+$61.140
                                                                                                  250+$58.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $677.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CARLING TECHNOLOGIES
                                                                                                  ManufacturerCARLING TECHNOLOGIES
                                                                                                  Manufacturer Part NoCSW-1A1A0B2-002
                                                                                                  Newark Part No.86AK0673
                                                                                                  Product RangeCSW Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeCSW Series
                                                                                                  Contact Configuration-
                                                                                                  Switch TerminalsWire Leaded
                                                                                                  Contact Current Max15A
                                                                                                  Contact Voltage AC Nom-
                                                                                                  Contact Voltage DC Nom12V
                                                                                                  No. of Stations-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  CSW-1A1A0B2-002 is a CSW-series combination switch. The CSW series is a versatile combination switch featuring a multi-position rotary, a three-position lever, and momentary pushbutton functions. This compact switch offers superior current ratings, IP67 sealing protection, and customizable legends and it is compatible with a variety of popular connectors. Typical applications include commercial vehicles, recreational vehicles, lawn and garden equipment, and any application requiring sealing protection.

                                                                                                  • Momentary (ON)-OFF single pole pushbutton circuit, 4 positions rotatory control circuit
                                                                                                  • ON-OFF-ON single pole lever control circuit, 10A at 12VDC pushbutton
                                                                                                  • Right rotatory orientation, 8.26inch wire, legend 2, AgSnO2 contact
                                                                                                  • Minimum 5000Mohm for 1 min at 500VDC between terminals and housing insulation resistance
                                                                                                  • 30,000 cycles (6,000 cycles at -40°C, 18,000 cycles at ambient, 6,000 cycles at 85°C) life
                                                                                                  • AgSnO2 contact, copper alloy, in connector terminals
                                                                                                  • 12VDC voltage requirement, 9 to 16VDC operating voltage range
                                                                                                  • Pushbutton switch, rotary control switch, lever control switch function
                                                                                                  • IP67 sealing
                                                                                                  • Operating temperature range from -40°C to +85°C

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  CSW Series

                                                                                                  Switch Terminals

                                                                                                  Wire Leaded

                                                                                                  Contact Voltage AC Nom

                                                                                                  -

                                                                                                  No. of Stations

                                                                                                  -

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Contact Current Max

                                                                                                  15A

                                                                                                  Contact Voltage DC Nom

                                                                                                  12V

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.